| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DTMH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBM08DTMH |
EBM08DTMH
| Heilind Number: | SULEBM08DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DTMH |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the EBM08DTMH Board To Board PCB Connector. This female connector, featuring two rows of 16 gold-plated contacts made of durable Phosphor Bronze, ensures reliable power transmission at an amperage of 3A and a voltage rating of 950VAC. With a right-angle orientation and clearance hole mount type, it offers versatility in assembly. The loop bellow contact type and matte tin termination plating guarantee secure and efficient signal transfer, even in harsh environments ranging from -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, this connector with a pitch of 3.96mm is suitable for various PCB applications. Invest in the EBM08DTMH for high-quality, high-performance connectivity solutions.

