EBM08DTMI

Heilind Number:SULEBM08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DTMI

Detailed Description

The EBM08DTMI is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission requirements. The connector has two rows of 16 positions each, with a pitch of 3.96mm (.156 in), allowing for efficient PCB connections. Its right-angle orientation and threaded mount type make it easy to install and secure in place. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The termination method is thru hole, with matte tin plating for added durability. The connector's compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), saves valuable board space. Suitable for use in aerospace, defense, and industrial applications, the EBM08DTMI is a reliable solution for your connectivity needs.