EBM08DTMS

Heilind Number:SULEBM08DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DTMS

Detailed Description

Introducing the EBM08DTMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector, featuring two rows with a right-angle orientation, offers secure mounting through side holes and efficient termination via through-hole technology. With a pitch of 3.96mm (.156 inches) and 16 positions, it ensures seamless connectivity in compact spaces. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in demanding environments with its wide operating temperature range of -65 to 125°C. Meeting stringent safety standards, it boasts a high voltage rating of 950VAC. The loop bellow contact type further enhances signal integrity. Its compact size, with a connector height of .61 inches (15.49mm) and width of 9.4mm (.37 inches), makes it ideal for space-constrained applications. The matte tin termination plating ensures robust performance. Trusted in various industries, the EBM08DTMS connector is your reliable solution for seamless board-to-board connections.