EBM10DCAD

Heilind Number:SULEBM10DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM10DCAD

Detailed Description

Introducing the EBM10DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial settings. With a 3A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, right-angle orientation, and two rows of 20 positions offer versatile mounting options. Using a clearance hole and through-hole termination method with gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 3.96mm pitch and hairpin contact type further enhance its performance. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, the EBM10DCAD is compact yet robust. Whether in aerospace, automotive, or telecommunications applications, this connector delivers exceptional durability and performance. Upgrade your connectivity solutions with the EBM10DCAD.