EBM10DCAN

Heilind Number:SULEBM10DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCAN

Detailed Description

Introducing the EBM10DCAN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a compact form factor and a pitch of 3.96mm (.156 inches), this connector offers efficient connectivity for your electronic devices. Its female gender and right-angle orientation make it versatile for various PCB layouts. Featuring 20 gold-plated hairpin contacts made of phosphor bronze, it ensures reliable conductivity with a voltage rating of 950 VAC and an amperage of 3A. The connector is built to withstand extreme temperatures ranging from -65 to 125°C, making it suitable for both industrial and commercial applications. With matte tin termination plating and a tail length of 2.54mm (.1 inch), it guarantees secure and durable soldering. Whether for telecommunications, aerospace, or automotive industries, the EBM10DCAN is the ideal choice for robust and efficient PCB connections.