EBM10DCAS

Heilind Number:SULEBM10DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCAS

Detailed Description

The EBM10DCAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. Its two rows of contacts, terminated through holes with gold-plated phosphor bronze contacts, ensure secure and efficient signal transmission. With a pitch of 3.96mm (.156 inches) and a right-angle orientation, it allows for space-saving and versatile PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. RoHS compliant and with matte tin termination plating, it meets high industry standards for environmental sustainability. Ideal for applications where reliability is paramount, the EBM10DCAS is a top choice in the world of connectors.