EBM10DCAT

Heilind Number:SULEBM10DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCAT

Detailed Description

Introducing the EBM10DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 3A amperage and 950VAC voltage rating, it can handle power-intensive tasks with ease. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated contacts on a hairpin design guarantee optimal signal transmission. With 20 positions and a pitch of 3.96mm, it enables secure connections on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBM10DCAT for efficient and reliable board-to-board connectivity in your projects.