EBM10DCBD

Heilind Number:SULEBM10DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCBD

Detailed Description

Introducing the EBM10DCBD, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. With a sleek right-angle orientation and a female gender type, this connector features two rows of 20 contact positions, each meticulously crafted from durable phosphor bronze with gold plating for optimal conductivity. The hairpin contact type ensures secure mating, while the clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for various applications. Its robust construction, with a wide operating temperature range of -65 to 125°C, guarantees performance in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution for your connectivity needs. Trust in the EBM10DCBD for seamless power transfer in your electronic designs.