EBM10DCBH

Heilind Number:SULEBM10DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCBH

Detailed Description

Introducing the EBM10DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The right-angle orientation and clearance hole mount type make installation easy, while the thru-hole termination method guarantees secure connectivity. With 20 positions and a pitch of 3.96mm, it provides ample room for signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of .61 inches and a width of 9.4mm, allows for space-saving installation. Perfect for applications requiring high reliability, the EBM10DCBH is a top choice in the world of connectors.