EBM10DCBI

Heilind Number:SULEBM10DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCBI

Detailed Description

Introducing the EBM10DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector offers 20 positions in a 2-row configuration, with a pitch of 3.96mm (.156 inches) for easy mating. Gold-plated contacts and hairpin design guarantee optimal conductivity and signal integrity. With a threaded mount and through-hole termination, installation is secure and straightforward. Operating temperature range of -65 to 125°C makes it ideal for industrial and aerospace use. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Matte Tin termination plating ensures compliance with RoHS regulations. Trust the EBM10DCBI for seamless board-to-board connections in critical systems.