EBM10DCBT

Heilind Number:SULEBM10DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCBT

Detailed Description

Introducing the EBM10DCBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The 20-position, dual-row design allows for versatile connectivity options. Gold-plated contacts and hairpin design guarantee excellent conductivity and durability. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained PCB layouts. Trust the EBM10DCBT for high-reliability connectivity in your critical systems.