EBM10DCCD

Heilind Number:SULEBM10DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCCD

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board to Board PCB Connector, SKU EBM10DCCD. Designed for high-performance applications, this connector offers a secure and reliable connection with a pitch of 3.96mm. Featuring two rows with 20 positions, it is ideal for complex PCB layouts. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The hairpin contact type and right-angle orientation make it easy to install in tight spaces. The termination method is through-hole with matte tin plating, providing a stable solder connection. With a connector height of 15.49mm and width of 9.4mm, it offers a compact solution for your connectivity needs. Trust in the EBM10DCCD for your next project.