EBM10DCCH

Heilind Number:SULEBM10DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCCH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCCH

Detailed Description

Introducing our SKU EBM10DCCH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability and reliability in extreme environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 20 positions offers versatile connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is convenient and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design ensures stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. With a compact form factor measuring just 9.4mm in width and 15.49mm in height, it saves space on PCBs. Trust in the EBM10DCCH for superior performance in critical systems.