EBM10DCCI

Heilind Number:SULEBM10DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCCI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCCI

Detailed Description

Introducing the EBM10DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A at 950VAC, this connector ensures reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Its threaded mount type and right-angle orientation make it easy to install in tight spaces. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in industries such as aerospace, defense, and telecommunications, the EBM10DCCI is a reliable solution for all your PCB connection needs.