EBM10DCCN

Heilind Number:SULEBM10DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCCN

Detailed Description

Introducing the EBM10DCCN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets the power requirements of industrial systems. The right-angle orientation and hairpin contact type offer secure mating and signal transmission. This connector, with 20 positions and two rows, is ideal for multi-channel setups. Its through-hole termination method and matte tin plating guarantee easy and durable installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for both standard and extreme operating conditions. Rest assured, the EBM10DCCN is your go-to solution for high-reliability connectivity in your electronic designs.