EBM10DCCS

Heilind Number:SULEBM10DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCCS

Detailed Description

Introducing the EBM10DCCS, a high-performance female board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent performance standards. The two-row, right-angle orientation with side-hole mount type offers versatile installation options. Each of the 20 Hairpin contact positions, plated with gold for enhanced conductivity, guarantees secure connections. With a pitch of 3.96mm, this connector is suitable for various PCB layouts. Its wide operating temperature range of -65 to 125°C makes it ideal for use in harsh conditions. The Matte Tin termination plating provides durability and longevity. Overall, the EBM10DCCS is a top choice for high-reliability applications in the electronics industry.