EBM10DCCT

Heilind Number:SULEBM10DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCCT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCCT

Detailed Description

Introducing the EBM10DCCT, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a secure threaded mount and through-hole termination method for easy installation. With a current rating of 3A and a maximum voltage of 950VAC, it ensures robust connectivity even in high-power environments. The gold-plated phosphor bronze contacts with a pitch of 3.96mm guarantee low contact resistance and long-term reliability. Its right-angle orientation and 20-position, 2-row design make it ideal for space-constrained layouts. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh industrial environments. Upgrade your connectivity solution with the EBM10DCCT for superior performance and durability.