EBM10DCKD-S288

Heilind Number:SULEBM10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCKD-S288

Detailed Description

Experience unparalleled connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender design with 2 rows for efficient power distribution. Engineered for optimal performance, this connector boasts a high amperage rating of 3A and a voltage capacity of 950 VAC, ensuring reliable power transmission. The contact material, made of gold-plated phosphor bronze, guarantees superior conductivity and durability. With a pitch of 3.96mm and 20 positions, this connector offers precise and secure connections. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a variety of environments. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring at a connector height of 15.49mm and width of 9.4mm, with a tail length of 4.45mm, this connector is compact yet powerful. Trust in its matte tin termination plating for long-lasting performance. Ideal for hi-rel applications, this EBM10DCKDS288 connector is a must-have for any PCB assembly project.