EBM10DCKD

Heilind Number:SULEBM10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCKD

Detailed Description

The EBM10DCKD Board To Board PCB Connector is a reliable and high-performance component designed for demanding applications. Featuring a female gender with two rows of contacts, it ensures secure and efficient connectivity. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The straight orientation and 20 positions offer versatility in design layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures reliable solder connections. Overall, the EBM10DCKD Connector is a top choice for professionals in need of a dependable and efficient board-to-board connectivity solution.