EBM10DCKH-S288

Heilind Number:SULEBM10DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCKH-S288

Detailed Description

Experience superior connectivity with our PBT & Phosphor Bronze Connector, SKU EBM10DCKH-S288. Designed for high-performance applications, this female connector features a double row with a total of 20 positions, ensuring efficient data transmission. The contact material is made of durable Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation provide secure and stable connections. With a clearance hole mount type and card extender termination method, installation is quick and hassle-free. Operating at a maximum voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its matte tin termination plating and wide operating temperature range from -65 to 125°C guarantee reliability in various environments. Measuring at a connector height of .61 inches and width of 9.4mm, it is compact yet robust. Perfect for board-to-board and card edge connections, this connector is a dependable choice for your connectivity needs. Explore the EBM10DCKHS288 and elevate your electronic designs.