EBM10DCKI-S288

Heilind Number:SULEBM10DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCKI-S288

Detailed Description

Introducing the EBM10DCKI-S288, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The female connector with two rows and 20 positions offers versatile connectivity options. Its threaded mounting and card extender termination method provide secure attachment and easy installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and harsh environments. With a pitch of 3.96mm and a connector height of 15.49mm, it offers a compact yet robust solution for connecting PCBs. Trust the EBM10DCKI-S288 for high-reliability connections in your electronic designs.