EBM10DCKI

Heilind Number:SULEBM10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCKI

Detailed Description

The EBM10DCKI connector features a robust construction combining PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and a maximum voltage of 950VAC, this female connector is designed for high power applications. Its two rows of contacts, pitch of 3.96mm, and 20 positions offer versatile connectivity options on PCBs. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable attachment. Gold-plated Phosphor Bronze contacts provide excellent conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Its straight orientation, loop bellow contact type, and threaded mount make installation easy. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Overall, the EBM10DCKI is a high-quality solution for board-to-board and card edge connections in various electronic systems.