EBM10DCKN-S288

Heilind Number:SULEBM10DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM10DCKN-S288, designed for high-performance electronic applications. With a female gender and 2 rows of 20 positions, this connector ensures secure and reliable connections. Featuring a loop bellow contact type and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The termination method is via card extender with a tail length of 4.45mm, allowing for easy installation. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. Operating temperature range of -65 to 125°C and matte tin termination plating ensure durability in harsh environments. The compact design, measuring just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained applications. Perfect for use in aerospace, defense, and industrial electronics, this connector is a reliable solution for your connectivity needs.