EBM10DCKN

Heilind Number:SULEBM10DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCKN

Detailed Description

Introducing the EBM10DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector boasts a 3A amperage rating and is engineered for reliable power and signal transmission. With two rows of 20 gold-plated contacts, it ensures optimal conductivity and signal integrity. The loop bellow contact type and straight orientation offer seamless connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its 950VAC voltage rating and robust termination method through-hole ensure secure and stable connections. The matte tin termination plating guarantees long-term durability. Perfect for high-reliability systems, the EBM10DCKN is the ideal choice for industrial and commercial applications.