EBM10DCKS-S288

Heilind Number:SULEBM10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EBM10DCKS-S288. Designed for high-performance applications, this connector features a female gender with two rows and a side hole mount type for easy installation. With a contact material of durable Phosphor Bronze and gold plating, it ensures reliable conductivity. The 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. Its loop bellow contact type and straddle orientation provide stable connections. With 20 positions and a pitch of 3.96mm, it offers versatility in PCB assembly. The matte tin termination plating and wide operating temperature range of -65 to 125°C guarantee durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the demands of modern electronic devices. Perfect for applications requiring secure and efficient board-to-board connections, the EBM10DCKSS288 is a reliable solution for your connectivity needs.