EBM10DCKS

Heilind Number:SULEBM10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCKS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCKS

Detailed Description

Introducing the EBM10DCKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 contact positions, with a pitch of 3.96mm (.156 inches), ensuring reliable connectivity. Crafted with PBT and Phosphor Bronze materials, it offers excellent durability and performance, even in harsh environments. The contacts are gold-plated for optimal conductivity, while the termination method is through-hole for secure attachment. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of electronic systems. Its straight orientation and side-hole mount type make installation easy, and the matte tin termination plating further enhances its reliability. Whether in aerospace, defense, or industrial applications, the EBM10DCKS guarantees superior connectivity you can trust.