EBM10DCKT-S288

Heilind Number:SULEBM10DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM10DCKT-S288. This high-performance connector features a female gender, with two rows and a threaded mount type for secure installation. With a termination method of Card Extender, it ensures reliable connectivity. Crafted with contact material of Phosphor Bronze and gold contact plating, it guarantees efficient signal transmission. Operating at an amperage of 3A and voltage of 950 VAC, it meets stringent power requirements. The 20 positions with Loop Bellow contacts and Straddle orientation offer versatile connectivity options. With a tail length of 4.45mm and a compact connector height of 15.49mm, it suits various PCB layouts. Its matte tin termination plating ensures durability even in harsh environments. Suitable for applications in aerospace, defense, and industrial sectors, this connector, part of the EBM10DCKTS288 series, is a reliable solution for high-reliability connections.