EBM10DCKT

Heilind Number:SULEBM10DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCKT

Detailed Description

Introducing the EBM10DCKT, a high-performance PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a 950VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type make installation a breeze. Featuring gold-plated contacts and matte tin termination, it offers excellent corrosion resistance. The straight orientation, loop bellow contact type, and 20 positions provide versatile connectivity options. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for industrial and aerospace use. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the EBM10DCKT is the perfect choice for high-reliability applications.