EBM10DCMD-S288

Heilind Number:SULEBM10DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCMD-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM10DCMD-S288, offers reliable connectivity for high-performance electronic systems. With a current rating of 3A and a voltage capacity of 950VAC, this connector is designed for demanding applications. Featuring a female gender and 20 positions across 2 rows, it ensures secure and efficient signal transmission. The termination method of Card Extender with Matte Tin plating guarantees long-lasting durability, even in harsh operating conditions ranging from -65 to 125°C. Gold-plated Phosphor Bronze contacts with a pitch of 3.96mm provide excellent conductivity, while the Hairpin contact type and Straddle orientation facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, this connector is compact yet effective. Perfect for use in aerospace, defense, and other industries, the EBM10DCMDS288 is a vital component for your PCB assembly needs.