EBM10DCMD

Heilind Number:SULEBM10DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCMD

Detailed Description

The EBM10DCMD is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures easy installation on PCBs. With a wire wrap termination method and contact material made of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The Hairpin contact type, straight orientation, and 20 positions make it versatile for various applications. Operating at a voltage of 950 VAC and amperage of 3A, it offers reliable performance even in demanding environments. With a tail length of 14.22 mm and a compact connector height of 15.49 mm, it saves space while delivering high functionality. The termination plating of matte tin further enhances its reliability. This connector, part of our extensive range of hi-rel products, is ideal for use in industries where performance and durability are paramount.