EBM10DCMH-S288

Heilind Number:SULEBM10DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCMH-S288

Detailed Description

The SKU EBM10DCMH-S288 is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures optimal conductivity and longevity. With a current rating of 3 A and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Its female gender, two rows, and hairpin contact type offer secure and stable connections. The clearance hole mount type and card extender termination method make installation easy and efficient. Operating within a wide temperature range of -65 to 125 °C, it is ideal for use in various environments. Measuring 15.49 mm in height and 9.4 mm in width, this connector is compact yet robust. The matte tin termination plating adds further protection against corrosion. With 20 positions and a pitch of 3.96 mm, it provides ample connectivity options for your PCB assembly needs. Whether you're working on consumer electronics or industrial machinery, the EBM10DCMH-S288 is a dependable choice for seamless power delivery.