EBM10DCMI-S288

Heilind Number:SULEBM10DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM10DCMI-S288. This high-quality connector features a rugged design with a threaded mount type and card extender termination method, ensuring secure connectivity in demanding applications. With a pitch of 3.96mm (.156in) and 20 hairpin contact positions, it offers reliable signal transmission. The connector's phosphor bronze contacts, gold plating, and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, and rated for up to 950VAC, it's suitable for use in harsh environments. Its compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Perfect for various industries, this connector is a dependable solution for your connectivity needs.