EBM10DCMI

Heilind Number:SULEBM10DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCMI

Detailed Description

Introducing the EBM10DCMI PCB connector, featuring a durable construction of PBT and phosphor bronze with gold contact plating for reliable conductivity. Designed for high-performance applications, this connector offers a 3A current rating and a voltage of 950VAC. With a threaded mount type and wire wrap termination method, it ensures secure and stable connections. The two-row, 20-position layout with a 3.96mm pitch allows for efficient PCB integration. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. The straight orientation and hairpin contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained setups. The matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, the EBM10DCMI is a top choice for demanding electronic systems.