EBM10DCMN-S288

Heilind Number:SULEBM10DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCMN-S288

Detailed Description

Introducing the EBM10DCMN-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers exceptional durability and longevity. Its female gender, two rows, and hairpin contact type ensure secure and efficient connectivity. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial applications. With a pitch of 3.96mm (.156 in) and 20 positions, it provides versatile mounting options. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust the EBM10DCMN-S288 for high-reliability connections in your PCB designs.