EBM10DCMN

Heilind Number:SULEBM10DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCMN

Detailed Description

Introducing the EBM10DCMN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 20 female contacts made of durable PBT and phosphor bronze, ensuring reliable connectivity. The termination method of wire wrap offers easy and secure installation. Each contact is plated with gold for optimal signal transmission and can handle an amperage of 3A and a voltage of 950VAC. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type provide stability during use. The connector's tail length of 14.22mm and dimensions of 15.49mm in height and 9.4mm in width make it versatile for various PCB designs. With matte tin termination plating, it meets industry standards for quality and performance. Perfect for applications requiring rugged and reliable connectivity, the EBM10DCMN is a top choice for engineers and manufacturers in the electronic components sector.