EBM10DCMS

Heilind Number:SULEBM10DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCMS

Detailed Description

The EBM10DCMS connector, featuring a durable construction of PBT and Phosphor Bronze, offers reliable connectivity for demanding applications. With a 3A amperage rating and the ability to handle up to 950VAC, this female connector ensures secure power transmission. Its two rows of contacts, terminated via wire wrap, provide efficient connectivity in a straight orientation. The gold-plated contacts on Phosphor Bronze ensure optimal signal integrity. With a pitch of 3.96mm and 20 positions, it facilitates precise board-to-board or card edge connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Additionally, its matte tin termination plating enhances durability. Perfect for use in high-reliability settings, the EBM10DCMS is a versatile solution for your PCB connectivity needs.