EBM10DCMT-S288

Heilind Number:SULEBM10DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCMT-S288

Detailed Description

Introducing the EBM10DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction using PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender and two rows of 20 positions each, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable installation. Gold-plated phosphor bronze contacts with a hairpin design guarantee excellent conductivity and signal integrity. With a pitch of 3.96mm and voltage rating of 950 VAC, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it is highly durable. The matte tin termination plating ensures long-term performance. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the EBM10DCMT-S288 connector delivers exceptional quality and performance.