EBM10DCMT

Heilind Number:SULEBM10DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCMT

Detailed Description

Introducing the EBM10DCMT, a high-performance board-to-board connector designed for demanding applications. With a sleek and durable construction, this connector features PBT housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity. The threaded mount type and wire wrap termination method offer secure and efficient installation. Boasting a 3A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. Its 20 Hairpin contact type configuration in a straight orientation with two rows guarantees optimal connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's perfect for rugged environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. Trust the EBM10DCMT for seamless and durable board-to-board connections in your electronic designs.