EBM10DCSD-S288

Heilind Number:SULEBM10DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCSD-S288

Detailed Description

Introducing our EBM10DCSDS288 board-to-board PCB connector, designed for high-reliability applications. This female connector features two rows with 20 positions, accommodating a pitch of 3.96mm (.156in). Engineered with PBT and phosphor bronze materials, it ensures durability and a maximum operating temperature range of -65 to 125°C. The termination method is through card extender with gold-plated phosphor bronze contacts, offering excellent conductivity. With a voltage rating of 950VAC and an amperage of 3A, this connector guarantees reliable power transmission. Its straddle orientation and clearance hole mount type make installation easy and secure. The matte tin termination plating complies with industry standards for RoHS and REACH compliance. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. Trust in the EBM10DCSDS288 for seamless and robust board-to-board connections in your electronic designs.