EBM10DCSD

Heilind Number:SULEBM10DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCSD

Detailed Description

Introducing the EBM10DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 20 female contacts, this connector ensures reliable and secure connections. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950VAC and an amperage of 3A, it is suitable for various power and signal transmission needs. Featuring a straight orientation and thru-hole termination method, installation is convenient and efficient. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), makes it ideal for space-constrained applications. Trust the EBM10DCSD for high-reliability connectivity in your next project.