EBM10DCSH

Heilind Number:SULEBM10DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCSH

Detailed Description

Introducing the EBM10DCSH Board To Board PCB Connector, a high-performance component designed for reliable connectivity in demanding environments. This female connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring excellent conductivity and durability. With a pitch of 3.96mm and 20 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C and rated for 950VAC, this connector is suitable for a wide range of applications. Its compact size, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the EBM10DCSH for high-speed and high-reliability connections in your PCB designs.