| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DCSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DCSI-S288 |
EBM10DCSI-S288
| Heilind Number: | SULEBM10DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT housing and phosphor bronze contacts with gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage rating of 950 VAC, it is suitable for a wide range of electronic systems. The connector has a gender of female and offers 20 positions in 2 rows, with a pitch of 3.96mm. Its threaded mount type and card extender termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet sturdy. Trust the EBM10DCSI-S288 for your connectivity needs in aerospace, defense, and other high-reliability applications.

