| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DCSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DCSI |
EBM10DCSI
| Heilind Number: | SULEBM10DCSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DCSI |
| ECAD Model: |
Specifications
Detailed Description
Meet the EBM10DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With its PBT and phosphor bronze construction and gold contact plating, it ensures reliable connectivity in even the harshest environments. This female connector features two rows of hairpin contacts, offering a total of 20 positions with a pitch of 3.96mm. Its threaded mount and thru-hole termination method guarantee secure attachment to your PCB. Operating at voltages of up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial settings. The connector's compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBM10DCSI for high-reliability connections in your next project.

