EBM10DCSN-S288

Heilind Number:SULEBM10DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCSN-S288

Detailed Description

The EBM10DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 20 positions, it offers reliable connectivity in compact spaces. Featuring a female gender and hairpin contact type, it ensures secure mating with optimal signal integrity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The termination method is card extender, and the termination plating is matte tin, further enhancing its performance and longevity. With a connector height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), it is easy to install and use. Whether used in telecommunications, industrial equipment, or aerospace applications, this connector meets the highest standards for quality and reliability.