EBM10DCSS-S288

Heilind Number:SULEBM10DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCSS-S288

Detailed Description

Introducing the EBM10DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side hole mount type, it offers seamless integration onto PCBs. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 950VAC. The hairpin contact type and straddle orientation facilitate secure connections, while the card extender termination method allows for easy installation. With 20 positions and a pitch of 3.96mm (.156 inches), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the EBM10DCSS-S288 guarantees high performance and durability in critical systems. Elevate your connectivity solutions with this advanced PCB connector.