| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DCSS |
EBM10DCSS
| Heilind Number: | SULEBM10DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DCSS, a high-performance board-to-board PCB connector designed for seamless and reliable electrical connections in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures excellent conductivity and longevity. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for a wide range of applications. The connector offers 20 positions in a dual-row configuration, with a pitch of 3.96mm (.156 in) for efficient signal transmission. Its straight orientation and side-hole mount type make installation easy and convenient. With a wide operating temperature range of -65 to 125 °C, it is perfect for use in harsh environments. Trust the EBM10DCSS for your connectivity needs, where performance and reliability are paramount.

