EBM10DCST

Heilind Number:SULEBM10DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCST
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCST

Detailed Description

Introducing the EBM10DCST: a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Its gold-plated contact pins and threaded mounting type guarantee secure and durable connections, while its straight orientation and 2-row design offer flexibility in PCB layouts. Rated for 3A and 950VAC, it meets stringent industry standards for power and signal transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for aerospace, military, and industrial use. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options for complex electronic systems. Trust the EBM10DCST for your critical interconnect needs.