EBM10DCTD

Heilind Number:SULEBM10DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCTD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCTD

Detailed Description

Introducing our EBM10DCTD board-to-board PCB connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. With a low amperage rating of 3A, this female connector is ideal for various electronic applications. Designed with two rows of contacts and a clearance hole mount type, it offers easy installation on PCBs. The termination method is through-hole, ensuring secure and stable connections. Contacts made of Phosphor Bronze are plated with gold for enhanced conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, this connector supports high-speed data transmission. The hairpin contact type and straight orientation accommodate precise mating. With 20 positions and a tail length of 4.32mm, it provides ample connectivity options. Operating temperature range from -65 to 125°C ensures suitability for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Termination plating with matte tin offers corrosion resistance for longevity. Classified under hi-rel connectors, the EBM10DCTD is a reliable choice for demanding applications.