EBM10DCTH

Heilind Number:SULEBM10DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCTH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCTH

Detailed Description

SKU EBM10DCTH features a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. With PBT and phosphor bronze construction, this female connector ensures durability and performance. It boasts a 3A amperage, 950VAC voltage rating, and operating temperature range of -65 to 125°C, making it suitable for a wide range of applications. The connector offers two rows of 20 hairpin contacts with gold plating for optimal conductivity. Its clearance hole mount type and through-hole termination method facilitate easy installation. With a pitch of 3.96mm (.156 in) and compact dimensions, it is ideal for space-constrained PCB layouts. Matte tin termination plating enhances solderability, while its straight orientation and .17-inch tail length provide flexibility in connection. Measuring .61 inches in height and 9.4mm (.37 in) in width, this connector is a perfect choice for demanding board-to-board connectivity requirements.