EBM10DCTI-S288

Heilind Number:SULEBM10DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DCTI-S288

Detailed Description

Introducing the EBM10DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows of contacts, and threaded mount type make installation easy and secure. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees optimal signal transfer efficiency. With a pitch of 3.96mm and a contact type of hairpin, it offers precise and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is highly durable. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial applications, the EBM10DCTI-S288 is a top-of-the-line solution for your connectivity needs.